
The MIMXRT1064CVL5A is a microprocessor IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.15 to 1.26 volts and a maximum supply current of 100 milliamps. The device is packaged in a 196-pin LFBGA with a size of 10mm by 10mm. It is designed for industrial use and is a RISC microprocessor with a speed of 528 MHz.
Checking distributor stock and pricing after the page loads.
NXP MIMXRT1064CVL5A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 528 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.