NXP MIMXRT1064DVL6A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MIMXRT1064DVL6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.