Crossover microcontroller family combines a high-performance Arm Cortex-M7 core running up to 1 GHz with a Cortex-M4 core running up to 400 MHz. The devices integrate 2 MB of on-chip RAM, 256 KB boot ROM, display and camera interfaces, audio peripherals, Ethernet, USB, CAN-FD, UART, I2C and SPI connectivity. External memory support includes SDRAM, NAND, NOR, SD/eMMC, Quad and Octal SPI, HyperRAM and HyperFlash interfaces. Consumer-grade variants in the referenced datasheet use a 289-pin MAPBGA package with a 14 mm by 14 mm body and 0.8 mm pitch, and operate over a 0 °C to 95 °C junction-temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MIMXRT1170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core 1 | Arm Cortex-M7 |
| Processor core 1 frequency | 1000MHz |
| Processor core 2 | Arm Cortex-M4 |
| Processor core 2 frequency | 400MHz |
| On-chip RAM | 2MB |
| Boot ROM | 256KB |
| M7 cache | 32 instruction, 32 dataKB |
| M4 cache | 16 instruction, 16 dataKB |
| USB interfaces | 2 USB 2.0 OTG controllers with integrated PHY |
| Ethernet interfaces | 10/100 Ethernet with IEEE 1588, Gigabit Ethernet with AVB, Gigabit Ethernet with TSN |
| CAN interfaces | 3 FlexCAN with CAN-FD support |
| UART interfaces | 12 |
| I2C interfaces | 6 |
| SPI interfaces | 6 |
| ADC channels/modules | 2 ADC modules supporting differential and single-ended inputs |
| DAC | 1 12-bit DAC |
| Package | 289-pin MAPBGA, 14 x 14 mm, 0.8 mm pitch |
| Consumer junction temperature range | 0 to 95°C |
| Core supply for 1 GHz overdrive | 1.1 to 1.15V |
| GPIO supply range | 1.65 to 1.95 or 3.0 to 3.6V |
Download the complete datasheet for NXP MIMXRT1170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MIMXRT1170
User guide for the NXP IEC60730B library, providing functional safety self-test routines for Arm Cortex-M4 and M7 MCUs to meet IEC 60730, IEC 60335, and UL 60730 standards.
User guide for the IEC60730B safety library providing MCU core self-tests for NXP Arm Cortex-M4 and M7 microcontrollers to meet IEC 60730, IEC 60335, and UL 60730 standards.
User guide for implementing the IEC60730B safety library on NXP i.MXRT crossover MCUs, including hardware configuration for EVK boards and safety test procedures.
User guide for the NXP IEC60730B safety library, providing self-test functions for ARM Cortex-M4 and M7 MCUs to comply with IEC 60730 and UL 60730 safety standards.