
The MK02FN128VFM10 is a 32-pin quad flat no-lead microcontroller from NXP. It operates over an industrial temperature range of -40°C to 105°C and is powered by a 3.3V supply voltage. The device features a 50MHz clock frequency and includes a range of peripherals, including PWM channels, ADC, DMA channels, and DAC channels. It is designed for use in a variety of applications and is packaged in a 5x5mm HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK02FN128VFM10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK02FN128VFM10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK02FN128VFM10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.