32-bit RISC microcontroller featuring 100MHz clock speed and 524288 words of FLASH memory. This industrial-grade component offers 131072 bytes of RAM, 103 I/O lines, and operates within a -40°C to 105°C temperature range. It supports PWM, ADC, DMA, and DAC functionalities, with a nominal supply voltage of 3.3V. Packaged in a 144-terminal PBGA with dimensions of 13x13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK10DN512VMD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 77 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 103 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10DN512VMD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.