32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 100MHz. This industrial-grade component offers 262144 words of FLASH ROM and 65536 bytes of RAM. It includes 104 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. The microcontroller operates within a temperature range of -40°C to 105°C and utilizes a 144-terminal PQFP package. Supply voltage ranges from 1.71V to 3.6V, with a nominal 3.3V.
NXP MK10DX256VLQ10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 77 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 104 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10DX256VLQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.