32-bit RISC microcontroller featuring 50MHz clock speed and 32KB FLASH memory. This industrial-grade component offers 8KB RAM, 24 I/O lines, and operates from 1.71V to 3.6V supply voltage with a maximum supply current of 18.2mA. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Packaged in a 32-terminal, 5x5mm QCC with a temperature range of -40°C to 105°C.
NXP MK10DX32VFM5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10DX32VFM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.