Industrial-grade 32-bit RISC microcontroller operating at a maximum clock frequency of 50MHz. Features 65536 words of FLASH program memory and 16384 bytes of RAM. Offers 33 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Housed in a 48-terminal QCC package with dimensions of 7x7mm, operating within an industrial temperature range of -40°C to 105°C. Nominal supply voltage is 3.3V, with a range of 1.71V to 3.6V.
NXP MK10DX64VFT5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10DX64VFT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.