32-bit RISC microcontroller featuring 1MB FLASH memory and 128KB RAM. Operates at a maximum clock frequency of 120MHz, with 100 I/O lines. Supports PWM, ADC, DAC, and DMA functionality. Housed in a 144-terminal PBGA package, suitable for industrial temperature ranges from -40°C to 105°C. Nominal supply voltage is 3V, with a range of 1.71V to 3.6V.
NXP MK10FN1M0VMD12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10FN1M0VMD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.