32-bit RISC microcontroller featuring 120MHz clock speed and 524288 words of FLASH memory. This industrial-grade component offers 131072 bytes of RAM, 100 I/O lines, and includes PWM, ADC, DMA, and DAC capabilities. Operating across an industrial temperature range of -40°C to 105°C, it utilizes a 144-terminal PQFP package with a supply voltage range of 1.71V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK10FX512VLQ12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10FX512VLQ12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.