The MK11DN512AVLK5 is an 80-terminal quad flat pack microcontroller from NXP, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 1.71V and a maximum of 3.6V. The device features a clock frequency of up to 50MHz and supports RISC microcontroller architecture. It has 60 I/O lines, 80 terminals, and is programmable with FLASH ROM. The microcontroller includes PWM channels and an ADC, as well as DMA channels.
Sign in to ask questions about the NXP MK11DN512AVLK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK11DN512AVLK5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK11DN512AVLK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.