The MK11DX128AVLK5 is an industrial-grade microcontroller from NXP, featuring 80 terminals in a quad package. It operates within a temperature range of -40°C to 105°C and is powered by a nominal 3.3V supply voltage. The device has a maximum clock frequency of 50MHz and supports 60 I/O lines. It also includes flash ROM programmability, PWM channels, and ADC capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK11DX128AVLK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK11DX128AVLK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.