32-bit RISC microcontroller featuring a 50 MHz clock frequency and 60 I/O lines. This industrial-grade component offers 131072 words of FLASH ROM and 32768 bytes of RAM. It supports PWM channels, ADC, DMA, and DAC functionalities, operating within a temperature range of -40°C to 105°C. The 80-terminal device utilizes a QUAD terminal position and a S-PQFP-G80 package, with a nominal supply voltage of 3.3V.
Sign in to ask questions about the NXP MK11DX128VLK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK11DX128VLK5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK11DX128VLK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.