The MK11DX256VMC5 is a 32-bit microcontroller with 32K bytes of ROM and 32K bytes of RAM. It operates at a maximum clock frequency of 50 MHz and has a supply voltage range of 1.71 to 3.6 volts. The device has 121 terminals and is packaged in an 8 x 8 mm MAPBGA package. It is rated for industrial temperature operation from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK11DX256VMC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK11DX256VMC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.