The MK20DN128VLH5 is a 32-bit microcontroller with a maximum operating frequency of 50 MHz. It features 64 terminals and is packaged in a 10mm x 10mm LFQFP. The device operates within a temperature range of -40°C to 105°C and is designed for industrial applications. The microcontroller supports a supply voltage range of 1.71V to 3.6V and has 40 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK20DN128VLH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DN128VLH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.