
32-bit ARM Cortex M4 RISC microcontroller featuring 512KB Flash and 128KB RAM. This surface-mount device operates at up to 100 MHz with a 32-bit data bus. It offers 79 programmable I/Os and interfaces including CAN, I2C, I2S, SPI, UART, and USB. Packaged in a 120-pin WLCSP with a 0.4mm pin pitch, it supports operating voltages from 1.8V to 3.3V and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK20DN512ZAB10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 5.29 |
| Package Width (mm) | 5.28 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.56 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K20 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 79 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | CAN/I2C/I2S/SPI/UART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of ADCs | Dual |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MK20DN512ZAB10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.