The MK20DN512ZVMB10 is a 32-bit RISC microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 50 MHz clock frequency and 52 I/O lines. The device is packaged in an 8 x 8 mm MAPBGA-81 package. It has a supply voltage range of 1.71 to 3.6 volts and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK20DN512ZVMB10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MK20DN512ZVMB10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.