32-bit FLASH microcontroller operating at up to 72MHz. Features 131072 words of FLASH memory and 32768 bytes of RAM. Includes 52 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in an 80-terminal S-PQFP-G80 (PQFP80) with dimensions of 12mm x 12mm. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 3.3V (1.71V to 3.6V).
Sign in to ask questions about the NXP MK20DX128VLK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK20DX128VLK7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DX128VLK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.