32-bit FLASH microcontroller featuring a 72MHz clock speed and 262KB of Flash memory. This industrial-grade MCU offers 65KB of RAM, 52 I/O lines, and operates within a supply voltage range of 1.71V to 3.6V. Equipped with PWM, ADC, DAC, and DMA channels, it is housed in an 80-terminal S-PQFP-G80 package with dimensions of 12x12mm. Operating temperature range spans from -40°C to 105°C.
NXP MK20DX256VLK7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DX256VLK7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.