The MK20DX32VLH5 is a 32-bit RISC microcontroller with 64 terminals in a quad terminal position, packaged in a 64-pin quad flat package. It operates over a temperature range of -40 to 105°C and has a maximum clock frequency of 50 MHz. The device has 40 I/O lines, 32-bit architecture, and supports FLASH ROM programmability. It also features PWM channels, ADC, DMA, and DAC channels.
NXP MK20DX32VLH5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DX32VLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.