32-bit microcontroller featuring 72MHz clock speed and 65KB FLASH memory with 16KB RAM. This industrial-grade component offers 70 I/O lines, multiple PWM channels, and integrated ADC, DAC, and DMA controllers. Operating within a -40°C to 105°C temperature range, it utilizes a 121-terminal PBGA package with dimensions of 8x8mm. Nominal supply voltage is 3.3V, with a range of 1.71V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK20DX64VMC7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DX64VMC7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.