The NXP MK21FN1M0AVMD12 is a microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V nominal supply voltage, 1.71V minimum supply voltage, and 3.6V maximum supply voltage. The device has a maximum clock frequency of 50 MHz and is packaged in a 144-pin S-PBGA-B144. It is a RISC microcontroller with 95 I/O lines, 0 external data bus width, and 0 address bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK21FN1M0AVMD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 95 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK21FN1M0AVMD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.