32-bit RISC microcontroller featuring a 120 MHz clock speed and 1MB of FLASH program memory. This industrial-grade component operates within a -40°C to 105°C temperature range and supports a 1.71V to 3.6V supply voltage. It offers 81 I/O lines, 131KB of RAM, and includes PWM, ADC, DAC, and DMA channels for versatile application development. The 121-terminal S-PBGA package measures 8x8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK21FN1M0VMC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK21FN1M0VMC12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK21FN1M0VMC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.