32-bit RISC microcontroller featuring 120MHz clock speed, 512KB FLASH memory, and 128KB RAM. This industrial-grade component offers 52 I/O lines, PWM, ADC, DAC, and DMA capabilities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 3.3V nominal supply voltage. Packaged in an 80-terminal PBGA with dimensions of 3.56mm width and 4.13mm length.
NXP MK22FN512CBP12R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 3.56 |
| Length | 4.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 36.93 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK22FN512CBP12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.