The MK24FN1M0CAJ12R is a 32-bit microcontroller from NXP, operating at a maximum clock frequency of 50 MHz. It has a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 1.71V, and a maximum voltage of 3.6V. It features 100 I/O lines, 32-bit RISC architecture, and a FLASH ROM programmability. Additionally, it includes PWM channels, ADC, DMA, and DAC channels.
Sign in to ask questions about the NXP MK24FN1M0CAJ12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK24FN1M0CAJ12R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 142 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B142 |
| Width | 4.84 |
| Length | 5.58 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MK24FN1M0CAJ12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.