
32-bit RISC microcontroller featuring 2MB FLASH memory and 256KB RAM. Operates at a maximum clock frequency of 180MHz, with 116 I/O lines. Includes PWM, ADC, DAC, and DMA channels for versatile application support. Housed in a 169-terminal PBGA package, this industrial-grade component supports a supply voltage range of 1.71V to 3.6V and operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK26FN2M0VMI18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115.08 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 116 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK26FN2M0VMI18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.