
The MK27FN2M0AVMI15 is a 32-bit microcontroller from NXP, featuring 120 I/O lines and a 32-bit RISC core operating at speeds up to 150 MHz. It is packaged in a LFBGA package type. The device supports PWM channels, ADC, and DMA channels. It is designed for use in a variety of applications, including those requiring high-performance processing and control.
NXP MK27FN2M0AVMI15 technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK27FN2M0AVMI15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.