The MK40DX128ZVLQ10 is a 32-bit microcontroller with a robust industrial temperature range of -40°C to 105°C. It is packaged in a compact 20 x 20 mm LQFP-144, making it suitable for a variety of applications. This device operates on a supply voltage of 1.71 to 3.6 volts and has a maximum clock frequency of 32 MHz. It features 100 I/O lines, with no external data bus width or address bus width. The MK40DX128ZVLQ10 is based on a 32-bit RISC architecture and offers FLASH ROM programmability. It also supports a range of peripherals, including PWM, ADC, DMA, and DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK40DX128ZVLQ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK40DX128ZVLQ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.