100MHz 32-bit RISC Flash Microcontroller, featuring 524288 words of FLASH memory and 131072 bytes of RAM. This industrial-grade microcontroller operates within a -40°C to 85°C temperature range and offers 94 I/O lines. It includes PWM channels, ADC, DMA, and DAC capabilities, powered by a nominal 3.3V supply voltage (1.71V to 3.6V range). Encased in a 144-terminal PQFP package with a 20mm x 20mm footprint.
NXP MK51DN512CLQ10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 77 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 94 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK51DN512CLQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.