The NXP MK51DX256ZCLL10 is a 32-bit RISC microcontroller operating within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage with a minimum of 1.71V and maximum of 3.6V. The microcontroller has a maximum clock frequency of 50MHz and is packaged in a 14 x 14 mm LQFP-100. It includes 57 I/O lines, 32-bit bit size, and supports FLASH ROM programmability. Additionally, it has PWM channels, ADC, and DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK51DX256ZCLL10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK51DX256ZCLL10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.