The MK51DX256ZCMC10 is a 32-bit microcontroller with 75 I/O lines and a maximum clock frequency of 50 MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 8 x 8 mm MAPBGA-121 package. It features FLASH ROM programmability, PWM channels, ADC, DMA, and DAC channels.
NXP MK51DX256ZCMC10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK51DX256ZCMC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.