
The MK60DN512ZVLQ10 is a 32-bit microcontroller from NXP, featuring 32K bytes of ROM and operating at a maximum clock frequency of 100MHz. It has 104 I/O lines and supports various peripherals, including PWM channels, ADC, DMA, and DAC. The device is packaged in a 144-pin LFQFP and has a supply voltage range of 1.71V to 3.6V. It operates over a temperature range of -40°C to 105°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK60DN512ZVLQ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK60DN512ZVLQ10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 104 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK60DN512ZVLQ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.