120MHz 32-bit RISC Flash Microcontroller, featuring 1MB Flash memory and 128KB RAM. This industrial-grade MCU operates from 1.71V to 3.6V with a maximum supply current of 177mA, and supports a temperature range of -40°C to 105°C. Includes PWM, ADC, DAC, and DMA channels for versatile control applications. Packaged in a 144-terminal PBGA (13x13mm).
NXP MK60FN1M0VMD12R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK60FN1M0VMD12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.