150MHz RISC microcontroller featuring 1MB FLASH program memory and 128KB RAM. This 32-bit MCU operates from a 1.71V to 3.6V supply, with a maximum supply current of 210mA. It offers 100 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-pin S-PBGA with dimensions of 13x13mm, it is rated for industrial temperature operation from -40°C to 105°C.
NXP MK60FN1M0VMD15 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK60FN1M0VMD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.