32-bit RISC microcontroller featuring 2MB FLASH memory and 256KB RAM. Operates at a maximum clock frequency of 180MHz, with a supply voltage range of 1.71V to 3.6V. This industrial-grade component offers 116 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 169-ball PBGA with dimensions of 9x9mm, it supports an operating temperature range of -40°C to 105°C.
NXP MK65FN2M0VMI18 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115.08 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 116 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK65FN2M0VMI18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.