32-bit RISC microcontroller featuring 1.3MB FLASH memory and 256KB RAM. Operates at a maximum clock frequency of 180MHz, with 116 I/O lines. Supports PWM, ADC, DMA, and DAC functionalities. Industrial temperature grade (-40°C to 85°C) with a 169-terminal PBGA package. Nominal supply voltage of 3.3V, with a range of 1.71V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B169 |
| Width | 5.5 |
| Length | 5.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 106.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 116 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1310720 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |