32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz. This industrial-grade component offers 16KB of FLASH program memory and 2KB of RAM, with 37 programmable I/O lines. It operates within a temperature range of -40°C to 105°C and supports supply voltages from 2.7V to 5.5V. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 44-terminal, 10mm x 10mm S-PQFP-G44 package.
NXP MKE02Z16VLD2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE02Z16VLD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.