32-bit RISC microcontroller featuring a 20 MHz maximum clock frequency and 40 MHz maximum speed. This industrial-grade component offers 32768 words of FLASH ROM and 4096 bytes of RAM. It includes 28 I/O lines, PWM channels, and an ADC, operating within a temperature range of -40°C to 105°C. The device supports a supply voltage from 2.7V to 5.5V and is housed in a 32-terminal S-XQCC-N32 package with dimensions of 7mm x 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKE02Z32VFM4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE02Z32VFM4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.