32-bit RISC microcontroller featuring a 20 MHz clock speed and 32768 words of FLASH ROM with 4096 bytes of RAM. This industrial-grade component operates from 2.7V to 5.5V with a maximum supply current of 14.8mA, supporting an operating temperature range of -40°C to 105°C. It offers 37 I/O lines, PWM channels, and an ADC, housed in a 44-terminal S-PQFP-G44 package measuring 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKE02Z32VLD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE02Z32VLD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.