32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz. This industrial-grade component offers 32768 words of FLASH ROM and 4096 bytes of RAM. It includes 37 I/O lines, PWM channels, and an ADC, operating within a temperature range of -40°C to 105°C. The device is housed in a 44-terminal S-PQFP-G44 package with a nominal supply voltage of 3V, supporting a range of 2.7V to 5.5V.
NXP MKE02Z32VLD2R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE02Z32VLD2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.