
The MKE14F512VLH16 is a 32-bit microcontroller with a 5V supply voltage and a maximum clock frequency of 50MHz. It features 64 terminals in a quad terminal position and measures 10mm in width and length. The device has 58 I/O lines and supports PWM channels, ADC, and DMA channels. It is available in a 64-pin LQFP package. Operating temperature range is not specified.
NXP MKE14F512VLH16 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE14F512VLH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.