
32-bit RISC microcontroller featuring 131KB FLASH program memory and 16KB RAM. Operates at a maximum clock frequency of 32 MHz with a speed of 72 MIPS. Offers 58 I/O lines, 64 terminals in a 10x10mm S-PQFP-G64 package. Supports industrial temperature range (-40°C to 105°C) with a nominal supply voltage of 3.3V (2.7V to 5.5V). Includes PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKE14Z128VLH7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE14Z128VLH7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.