The MKE18F256VLL16 is a 32-bit RISC microcontroller with 89 I/O lines and a maximum clock frequency of 168 MHz. It operates from a supply voltage of 2.7 to 5.5V and is available in a LQFP-144 package. The device features PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the NXP MKE18F256VLL16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKE18F256VLL16 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE18F256VLL16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.