32-bit RISC microcontroller featuring a 24 MHz maximum clock frequency and 48 MHz speed. This industrial-grade component offers 16 I/O lines, 16384 words of FLASH ROM, and 2048 bytes of RAM. Operating within a -40°C to 105°C temperature range, it supports a nominal 3.3V supply voltage (1.71V to 3.6V range) with a maximum supply current of 6.4mA. Includes PWM channels and an ADC, packaged in a 3x3mm S-PQCC-N16 quad package.
Sign in to ask questions about the NXP MKL02Z16VFG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL02Z16VFG4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL02Z16VFG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.