
32-bit RISC microcontroller featuring 16KB FLASH program memory and 2KB RAM. Operates at a maximum clock frequency of 32MHz, with a supply voltage range of 1.71V to 3.6V and a maximum supply current of 6.4mA. Includes 14 I/O lines, PWM channels, and an ADC. Packaged in a 16-terminal S-PQCC-N16 quad package, suitable for industrial temperature ranges from -40°C to 105°C.
Sign in to ask questions about the NXP MKL02Z16VFG4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL02Z16VFG4R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL02Z16VFG4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.