32-bit RISC microcontroller featuring 48MHz clock speed and 32KB FLASH memory. This industrial-grade component offers 4KB RAM, 18 I/O lines, and operates within a -40°C to 85°C temperature range. Includes PWM channels, ADC, and DAC capabilities, with a maximum supply voltage of 3.6V. Packaged in a 20-terminal PBGA with dimensions of 1.94mm width and 1.99mm length.
NXP MKL02Z32CAF4R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.94 |
| Length | 1.99 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.04 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL02Z32CAF4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.