
32-bit RISC microcontroller featuring a 24-terminal S-XQCC-N24 package. Operates across an industrial temperature range of -40°C to 105°C with a maximum clock frequency of 24 MHz. Offers 22 I/O lines, 32KB of FLASH program memory, and 2KB of RAM. Includes PWM channels, ADC, and DAC capabilities. Maximum supply voltage is 3.6V with a maximum supply current of 6.82mA.
NXP MKL03Z32VFK4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.82 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL03Z32VFK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.