
32-bit RISC microcontroller featuring a 32KB FLASH program memory and 4KB RAM. Operates at a maximum clock frequency of 32MHz, with a speed of 48MHz. Offers 28 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 32-terminal S-XQCC-N32 package, this industrial-grade component supports a supply voltage range of 1.71V to 3.6V, with a nominal 3.3V, and a maximum supply current of 6.8mA. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the NXP MKL04Z32VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL04Z32VFM4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL04Z32VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.