
32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz and operating at speeds up to 48 MHz. This industrial-grade component offers 41 I/O lines, 32KB of FLASH program memory, and 4KB of RAM. It includes essential peripherals such as PWM channels, ADC, DAC, and DMA channels. The microcontroller operates within a temperature range of -40°C to 105°C and supports supply voltages from 1.71V to 3.6V. Packaged in a 48-terminal S-PQFP-G48 format with dimensions of 7mm x 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL05Z32VLF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL05Z32VLF4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL05Z32VLF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.