32-bit RISC microcontroller featuring a 32 MHz clock frequency and 48 MHz speed. This industrial-grade component offers 32768 words of FLASH ROM and 4096 bytes of RAM. It includes 41 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Operating within a -40°C to 105°C temperature range, it utilizes a 3.3V nominal supply voltage and comes in a 48-terminal S-PQFP-G48 package.
NXP MKL05Z32VLF4R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL05Z32VLF4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.